Part Details for HV733ATTE4124F by KOA Speer Electronics Inc
Overview of HV733ATTE4124F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE4124F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE4124FTR-ND
|
DigiKey | RES 4.12M OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now |
DISTI #
660-HV733ATTE4124F
|
Mouser Electronics | Thick Film Resistors - SMD 4.12M ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
Part Details for HV733ATTE4124F
HV733ATTE4124F CAD Models
HV733ATTE4124F Part Data Attributes
|
HV733ATTE4124F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE4124F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE4124F
This table gives cross-reference parts and alternative options found for HV733ATTE4124F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE4124F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K4124FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE4124F vs RVC63K4124FB |
CRMV2512AF4M12FKE5 | Fixed Resistor, | Vishay Intertechnologies | HV733ATTE4124F vs CRMV2512AF4M12FKE5 |
HV733ARTTE4124F | Fixed Resistor, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE4124F vs HV733ARTTE4124F |
CRMV2512BC4M12FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4124F vs CRMV2512BC4M12FKNT |
CHV2512-FX-4124ELF | Fixed Resistor, Thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | HV733ATTE4124F vs CHV2512-FX-4124ELF |
CRMV2512BA4M12FKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4124F vs CRMV2512BA4M12FKN1 |
CRMA2512AG4M12FKEW | Fixed Resistor, Thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4124F vs CRMA2512AG4M12FKEW |
CRMA2512BG4M12FKET | Fixed Resistor, Thick Film, 1W, 4120000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE4124F vs CRMA2512BG4M12FKET |