There are no models available for this part yet.
Overview of HV733ATTE434J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV733ATTE434J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-HV733ATTE434J
|
Mouser Electronics | Thick Film Resistors - SMD 1W 430K 5% 3000 VOLT RoHS: Compliant | 0 |
|
$0.1390 / $0.6100 | Order Now |
CAD Models for HV733ATTE434J by KOA Speer Electronics Inc
Part Data Attributes for HV733ATTE434J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
3000 V
|
Alternate Parts for HV733ATTE434J
This table gives cross-reference parts and alternative options found for HV733ATTE434J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE434J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF430KJKTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE434J vs CRMV2512AF430KJKTB |
CRMA2512BG430KJKT1 | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE434J vs CRMA2512BG430KJKT1 |
CRMA2512AG430KJKEF | Fixed Resistor, Thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE434J vs CRMA2512AG430KJKEF |
HVCR2512-1W-434JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | HV733ATTE434J vs HVCR2512-1W-434JT |
HV121WJ0434T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE434J vs HV121WJ0434T4E |
MCHVR12JTET4303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | HV733ATTE434J vs MCHVR12JTET4303 |
HV733ATBK434J | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | HV733ATTE434J vs HV733ATBK434J |
RVC63K434JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE434J vs RVC63K434JTE |
RVC63K434JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE434J vs RVC63K434JB |
RVC2512JT430K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 430000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE434J vs RVC2512JT430K |