-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE9092FTR-ND
|
DigiKey | RES 90.9K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2816 | Buy Now |
DISTI #
660-HV733ATTE9092F
|
Mouser Electronics | Thick Film Resistors - SMD 90.9K ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV733ATTE9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE9092F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for HV733ATTE9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K9092FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE9092F vs RVC63K9092FB |
CRMA2512AG90K9FKE5 | Fixed Resistor, Thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE9092F vs CRMA2512AG90K9FKE5 |
CRMV2512AG90K9FKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE9092F vs CRMV2512AG90K9FKET |
CRMV2512BA90K9FKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE9092F vs CRMV2512BA90K9FKNB |
CRMV2512AG90K9FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE9092F vs CRMV2512AG90K9FKEF |
RVC63K9092FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE9092F vs RVC63K9092FTE |
RVC2512FT90K9 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 90900ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE9092F vs RVC2512FT90K9 |
RCH2512F9092-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | HV733ATTE9092F vs RCH2512F9092-3KV |
HVR12FTET9092 | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV733ATTE9092F vs HVR12FTET9092 |
CRMV2512AF90K9FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 90900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE9092F vs CRMV2512AF90K9FKEF |