Part Details for HV73V2BTTD476J by KOA Speer Electronics Inc
Overview of HV73V2BTTD476J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV73V2BTTD476J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV73V2BTTD476JCT-ND
|
DigiKey | RES 47M OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9512 In Stock |
|
$0.0757 / $0.6700 | Buy Now |
DISTI #
660-HV73V2BTTD476J
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 47Mil Ohm 5% TCR=200 RoHS: Compliant | 2533 |
|
$0.0750 / $0.5300 | Buy Now |
DISTI #
V72:2272_24115435
|
Arrow Electronics | Res Thick Film 1206 47M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2001 Container: Cut Strips | Americas - 737 |
|
$0.0769 / $0.0848 | Buy Now |
DISTI #
HV73V2BTTD476J
|
TTI | Thick Film Resistors - SMD 0.25W 47Mil Ohm 5% TCR=200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0830 | Buy Now |
Part Details for HV73V2BTTD476J
HV73V2BTTD476J CAD Models
HV73V2BTTD476J Part Data Attributes
|
HV73V2BTTD476J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV73V2BTTD476J
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 47000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 800 V |
Alternate Parts for HV73V2BTTD476J
This table gives cross-reference parts and alternative options found for HV73V2BTTD476J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2BTTD476J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH1206J476-800V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 800V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | HV73V2BTTD476J vs RCH1206J476-800V |
HV732BTBK476J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V2BTTD476J vs HV732BTBK476J |
CHV1206-JW-476ELF | Fixed Resistor, Thick Film, 0.25W, 47000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | HV73V2BTTD476J vs CHV1206-JW-476ELF |