Part Details for HV9922N8-G by Supertex Inc
Overview of HV9922N8-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for HV9922N8-G
HV9922N8-G CAD Models
HV9922N8-G Part Data Attributes:
|
HV9922N8-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9922N8-G
Supertex Inc
LED Driver, 1-Segment, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.496 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.438 mm |
Alternate Parts for HV9922N8-G
This table gives cross-reference parts and alternative options found for HV9922N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9922N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9922N8 | LED Driver, 1-Segment, SOT-89, 3 PIN | Supertex Inc | HV9922N8-G vs HV9922N8 |
HV9922N8-G | LED DISPLAY DRIVER, PSSO3 | Microchip Technology Inc | HV9922N8-G vs HV9922N8-G |
HV9922N8 | LED DISPLAY DRIVER, SSO3 | Microchip Technology Inc | HV9922N8-G vs HV9922N8 |