Part Details for HVA-1/8 by Eaton Bussmann
Overview of HVA-1/8 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVA-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3698
|
Newark | Buss High Voltage Fuse |Eaton Bussmann HVA-1/8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.3700 / $152.1400 | Buy Now |
DISTI #
HVA-1/8-ND
|
DigiKey | FUSE CARTRIDGE 125MA 1KVAC Min Qty: 40 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3680 | Buy Now |
DISTI #
71446612
|
RS | Fuse Slow Blow High Voltage Holder Mount Clip Termination 1 kVAC 125mA | Bussmann by Eaton HVA-1/8 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$170.7100 / $187.6200 | RFQ |
DISTI #
000000000000559162
|
Sager | Specialty Fuses 1000V .125A Non-Time Delay Min Qty: 40 | 0 |
|
$132.0100 | Buy Now |