Part Details for HVA-1-1/2 by Eaton Bussmann
Overview of HVA-1-1/2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVA-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3697
|
Newark | Buss High Voltage Fuse |Eaton Bussmann HVA-1-1/2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8900 / $139.6200 | Buy Now |
DISTI #
HVA-1-1/2-ND
|
DigiKey | FUSE CARTRIDGE 1.5A 1KVAC Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.8847 | Buy Now |
DISTI #
71446625
|
RS | Fuse Slow Blow High Voltage Holder Mount Clip Termination 1 kVAC 1.5A | Bussmann by Eaton HVA-1-1/2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$156.6000 / $172.1000 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1.5A, 1000VAC, INLINE/HOLDER | 26 |
|
$9.4500 / $14.0000 | Buy Now |
DISTI #
000000000000559163
|
Sager | Specialty Fuses 1000V 1.5A Non-Time Delay Min Qty: 40 | 0 |
|
$121.1500 | Buy Now |