Part Details for HVA-1 by Coiltronics
Overview of HVA-1 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE RoHS: Compliant |
55 In Stock |
|
$100.7600 / $284.4500 | Buy Now |
|
Master Electronics | Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton CE RoHS: Compliant |
55 In Stock |
|
$100.7600 / $284.4500 | Buy Now |