Part Details for HVA-10 by Eaton Corporation
Overview of HVA-10 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HVA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVA-10
|
Avnet Americas | Fuse Midget 10A 1000V Non-Time Delay 2-Pin Cartridge Holder Carton - Bulk (Alt: HVA-10) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-HVA-10
|
Mouser Electronics | Specialty Fuses HIGH VOLTAGE FUSE RoHS: Compliant | 0 |
|
$110.0000 | Order Now |
Part Details for HVA-10
HVA-10 CAD Models
HVA-10 Part Data Attributes
|
HVA-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HVA-10
Eaton Corporation
Electric Fuse, 10A, 1000VAC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 76.2 mm | |
Body Length or Diameter | 10.414 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 10 A | |
Rated Voltage(AC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |