-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 300000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVA05JB300M-ND
|
DigiKey | RES 300M OHM 5% 1/2W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1343 | Buy Now |
DISTI #
HVA05JB300M
|
Avnet Americas | High Voltage Axial Leaded Resistor 300Mohm Resistance 5% Tolerance 0.5W Power 3500V Working Voltage Bulk - Tape and Reel (Alt: HVA05JB300M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1330 | Buy Now |
DISTI #
708-HVA05JB300M
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, HV, 0.5W, 300 Mohm, 5% RoHS: Compliant | 0 |
|
$0.1260 / $0.1330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1220 / $0.1420 | Buy Now |
|
NAC | RESISTOR, HV, 0.5W, 300 Mohm, 5% - High Voltage Axial Leaded Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2375 / $0.3170 | Buy Now |
|
South Electronics | HVA05JB300M | 0 |
|
$0.1187 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVA05JB300M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVA05JB300M
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 300000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 300000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |