-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 100M OHM 1.2W 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVA12FA100MCT-ND
|
DigiKey | RES 100M OHM 1% 1.2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2250 / $0.7600 | Buy Now |
DISTI #
HVA12FA100M
|
Avnet Americas | Resistor High Voltage Metal Film 100MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA100M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
708-HVA12FA100M
|
Mouser Electronics | Metal Film Resistors - Through Hole 100MOhms 1.2W 1% High Volt Axial RoHS: Compliant | 837 |
|
$0.2400 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2700 / $0.8420 | Buy Now | |
DISTI #
HVA12FA100M
|
Avnet Americas | Resistor High Voltage Metal Film 100MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA100M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
HVA12FA100M
|
Avnet Americas | Resistor High Voltage Metal Film 100MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA100M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2560 / $0.2800 | Buy Now |
|
NAC | RESISTOR, HV, 1.2W, 100 Mohm, 1% - High Voltage Axial Leaded Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5000 / $0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVA12FA100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVA12FA100M
SEI Stackpole Electronics Inc
RES 100M OHM 1.2W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8000 V |