-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 500M OHM 1.2W 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVA12FA500MCT-ND
|
DigiKey | RES 500M OHM 1% 1.2W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3628 In Stock |
|
$0.2250 / $0.7600 | Buy Now |
DISTI #
HVA12FA500M
|
Avnet Americas | Resistor High Voltage Metal Film 500MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA500M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 3000 Factory Stock |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
708-HVA12FA500M
|
Mouser Electronics | Metal Film Resistors - Through Hole 500MOhms 1.2W 1% High Volt Axial RoHS: Compliant | 955 |
|
$0.2400 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$0.2700 / $0.8420 | Buy Now | |
DISTI #
HVA12FA500M
|
Avnet Americas | Resistor High Voltage Metal Film 500MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA500M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 3000 Factory Stock |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
HVA12FA500M
|
Avnet Americas | Resistor High Voltage Metal Film 500MOhm 1% 1.2W ±200ppm/°C Conformal Axial Leaded Ammo (Alt: HVA12FA500M) RoHS: Compliant Min Qty: 1001 Package Multiple: 1001 Lead time: 10 Weeks, 0 Days | 3000 Factory Stock |
|
$0.2560 / $0.2800 | Buy Now |
|
NAC | RESISTOR, HV, 1.2W, 500 Mohm, 1% - High Voltage Axial Leaded Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.5000 / $0.6670 | Buy Now |
|
Master Electronics | 1000 Factory Stock |
|
$0.2700 / $0.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVA12FA500M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVA12FA500M
SEI Stackpole Electronics Inc
RES 500M OHM 1.2W 1% AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8000 V |