Part Details for HVAM100FBC1G00 by SEI Stackpole Electronics Inc
Overview of HVAM100FBC1G00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVAM100FBC1G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVAM100FBC1G00-ND
|
DigiKey | RES 1 GOHM 1% 10W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$71.5660 / $107.7200 | Buy Now |
|
NAC | 10, 1%, Bulk, +/- 50 ppm, 1G Ohmic Value RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$76.0000 / $87.6920 | Buy Now |
Part Details for HVAM100FBC1G00
HVAM100FBC1G00 CAD Models
HVAM100FBC1G00 Part Data Attributes
|
HVAM100FBC1G00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVAM100FBC1G00
SEI Stackpole Electronics Inc
Fixed Resistor, 10W, 1000000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 127 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 125 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50000 V |