HVC0805T2504JET
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805

Overview of HVC0805T2504JET by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for HVC0805T2504JET by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 45X8156
Newark Res, Thick Film, 2M5, 5%, 0.125W, 0805, Resistance:2.5Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Ohmite HVC0805T2504JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $1.3100
$1.3100 Buy Now
DISTI # 45X8157
Newark Res, Thick Film, 2M5, 5%, 0.125W, 0805, Reel, Resistance:2.5Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Qualification:- Rohs Compliant: Yes |Ohmite HVC0805T2504JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0400
  • 1,000 $0.9790
  • 2,000 $0.9250
  • 4,000 $0.8340
  • 6,000 $0.8040
  • 10,000 $0.7740
$0.7740 / $1.0400 Buy Now
DISTI # 2485-HVC0805T2504JETTR-ND
DigiKey RES 2.5 MOHM 5% 1/8W 0805 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 500
In Stock
  • 1 $2.2500
$2.2500 Buy Now
DISTI # HVC0805T2504JETCT-ND
DigiKey RES SMD 2.5M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 356
In Stock
  • 1 $1.4800
  • 10 $0.8950
  • 50 $0.6762
  • 100 $0.6103
  • 500 $0.7500
$0.6103 / $1.4800 Buy Now
DISTI # 588-HVC0805T2504JET
Mouser Electronics Thick Film Resistors - SMD 125mW 2.5 Mohm 5% 100ppm RoHS: Compliant 446
  • 1 $2.2500
  • 10 $0.9070
  • 50 $0.7560
  • 500 $0.7550
  • 1,000 $0.6190
$0.6190 / $2.2500 Buy Now
DISTI # 70584559
RS RES SMD 2.5M OHM 5% 1/8W 0805 | Ohmite HVC0805T2504JET RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 500 $1.1700
  • 2,500 $1.1000
  • 50,000 $1.0400
$1.0400 / $1.1700 RFQ
Onlinecomponents.com Res Thick Film 0805 2.5M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 0
  • 500 $0.9160
  • 1,000 $0.7560
  • 2,500 $0.6720
  • 5,000 $0.6130
  • 7,500 $0.5870
  • 10,000 $0.5780
  • 15,000 $0.5700
  • 25,000 $0.5610
$0.5610 / $0.9160 Buy Now
DISTI # HVC0805T2504JET
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 0
  • 500 $0.8000
  • 1,000 $0.6600
  • 2,500 $0.6300
  • 5,000 $0.5700
$0.5700 / $0.8000 Buy Now
Master Electronics Res Thick Film 0805 2.5M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 0
  • 500 $0.9160
  • 1,000 $0.7560
  • 2,500 $0.6720
  • 5,000 $0.6130
  • 7,500 $0.5870
  • 10,000 $0.5780
  • 15,000 $0.5700
  • 25,000 $0.5610
$0.5610 / $0.9160 Buy Now

CAD Models for HVC0805T2504JET by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVC0805T2504JET by Ohmite Mfg Co

HVC0805T2504JET
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Ohmite
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. HVC0805T2504JET
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805
    VS

Related Parts for HVC0805T2504JET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0805T2504JET by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0805T2504JET by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HVC0805T2504JET would you like to use for your alert(s)?
  • Please alert me when HVC0805T2504JET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0805T2504JET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0805T2504JET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0805T2504JET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0805T2504JET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0805T2504JET by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: