-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8159
|
Newark | Res, Thick Film, 25M, 5%, 0.125W, 0805, Reel, Resistance:25Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Qualification:- Rohs Compliant: Yes |Ohmite HVC0805T2505JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9640 / $1.3000 | Buy Now |
DISTI #
45X8158
|
Newark | Res, Thick Film, 25M, 5%, 0.125W, 0805, Resistance:25Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Ohmite HVC0805T2505JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
HVC0805T2505JETCT-ND
|
DigiKey | RES SMD 25M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$0.9485 / $2.8700 | Buy Now |
DISTI #
588-HVC0805T2505JET
|
Mouser Electronics | Thick Film Resistors - SMD 125mW 25 Mohm 5% 100ppm RoHS: Compliant | 436 |
|
$1.0000 / $2.9000 | Buy Now |
DISTI #
70584560
|
RS | RES SMD 25M OHM 5% 1/8W 0805 | Ohmite HVC0805T2505JET RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.1420 | Buy Now |
DISTI #
HVC0805T2505JET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7300 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7000 / $1.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVC0805T2505JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC0805T2505JET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |