Part Details for HVC1206-10K2JT3 by TT Electronics Welwyn Components
Overview of HVC1206-10K2JT3 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC1206-10K2JT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
Part Details for HVC1206-10K2JT3
HVC1206-10K2JT3 CAD Models
HVC1206-10K2JT3 Part Data Attributes
|
HVC1206-10K2JT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
HVC1206-10K2JT3
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 5%, 100ppm, 10200ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for HVC1206-10K2JT3
This table gives cross-reference parts and alternative options found for HVC1206-10K2JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206-10K2JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206AS-10K2JPB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10200ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-10K2JT3 vs HVC1206AS-10K2JPB |
HVC1206AS-10K2JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10200ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-10K2JT3 vs HVC1206AS-10K2JT3 |
HVC1206-10K2JT3 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10200ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-10K2JT3 vs HVC1206-10K2JT3 |