Part Details for HVC1206-10MJT3 by TT Electronics plc
Overview of HVC1206-10MJT3 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC1206-10MJT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HVC1206-10MJT3
|
Mouser Electronics | Thick Film Resistors - SMD 10 Mohm 1000V 5% 1206 100 ppm RoHS: Compliant | 0 |
|
$0.6960 / $1.4900 | Order Now |
DISTI #
HVC1206-10MJT3
|
TTI | Thick Film Resistors - SMD 10 Mohm 1000V 5% 1206 100 ppm pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7000 | Buy Now |