There are no models available for this part yet.
Overview of HVC1206-470KFT3 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HVC1206-470KFT3 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-HVC1206-470KFT3
|
Mouser Electronics | Thick Film Resistors - SMD 470 Kohm 1000V 1% 1206 100 ppm RoHS: Compliant | 881 |
|
$0.5650 / $1.5700 | Buy Now |
CAD Models for HVC1206-470KFT3 by TT Electronics plc
Related Parts for HVC1206-470KFT3
-
HV732BTTD4703FFixed Resistors
-
T491B336K016ATFixed Capacitors
-
BSZ067N06LS3GATMA1Power Field-Effect Transistors
-
STM32F777NIH6Microcontrollers
-
LM2941TLinear Regulator ICs
-
ICE2QR2280ZXKLA1Switching Regulator or Controllers
-
LTL603-1Visible LEDs
-
IS25LQ040B-JNLEFlash Memories
-
LAN8710A-EZC-TRNetwork Interfaces