There are no models available for this part yet.
Overview of HVC1206L1005LT by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC1206L1005LT by Ohmcraft
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 764 |
|
RFQ |
CAD Models for HVC1206L1005LT by Ohmcraft
Part Data Attributes for HVC1206L1005LT by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK; TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
75 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVC1206L1005LT
This table gives cross-reference parts and alternative options found for HVC1206L1005LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206L1005LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L1005MSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs HVC1206L1005MSBU |
HVC1206L1005MGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs HVC1206L1005MGBU |
MCH1206L1005LBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs MCH1206L1005LBFP |
HVCS1206MKL10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1005LT vs HVCS1206MKL10M0 |
HVCB1206MDL10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1005LT vs HVCB1206MDL10M0 |
HVCZ1206MKL10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1005LT vs HVCZ1206MKL10M0 |
MCH1206L1005LTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs MCH1206L1005LTFP |
HVC1206L1005MZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs HVC1206L1005MZFP |
HVCZ1206MBL10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206L1005LT vs HVCZ1206MBL10M0 |
MCH1206L1005LTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1500V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVC1206L1005LT vs MCH1206L1005LTBU |
Related Parts for HVC1206L1005LT
-
HVC1206-10MKT3Fixed Resistors
-
C0603C106M9PAC7867Fixed Capacitors
-
AS0B226-S40Q-7HHeaders and Edge Type Connectors
-
HK100515NJ-TFixed Inductors
-
BSC118N10NSGATMA1Power Field-Effect Transistors
-
CDSOD323-T18STransient Suppressors
-
7701-6Terminals and Terminal Blocks
-
MC78M05CDTGLinear Regulator ICs
-
CMF552K4900FEEBMetal Film Resistors