Part Details for HVC1206T1504FET by Ohmite Mfg Co
Overview of HVC1206T1504FET by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC1206T1504FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0 | Buy Now |
DISTI #
HVC1206T1504FET
|
TTI | Thick Film Resistors - SMD 1.5M ohm 1% 100 TCR Precision High Value pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for HVC1206T1504FET
HVC1206T1504FET CAD Models
HVC1206T1504FET Part Data Attributes
|
HVC1206T1504FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC1206T1504FET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC1206T1504FET
This table gives cross-reference parts and alternative options found for HVC1206T1504FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206T1504FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM12061M5+-1%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 600V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | HVC1206T1504FET vs CHM12061M5+-1%TCR100 |