Part Details for HVC1206Z5006JET by Ohmite Mfg Co
Overview of HVC1206Z5006JET by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC1206Z5006JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0091
|
Newark | Res, Thick Film, 500M, 5%, 0.25W, 1206, Resistance:500Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:1Kv Rohs Compliant: Yes |Ohmite HVC1206Z5006JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4300 | Buy Now |
DISTI #
45X8179
|
Newark | Thick Film Resistor, 500Mohm, 5%, 1206, Resistance:500Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:1Kv Rohs Compliant: Yes |Ohmite HVC1206Z5006JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 / $3.6900 | Buy Now |
DISTI #
HVC1206Z5006JETCT-ND
|
DigiKey | RES SMD 500M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1473 In Stock |
|
$2.3568 / $6.2900 | Buy Now |
DISTI #
588-HVC1206Z5006JET
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 500M ohm 5% RoHS: Compliant | 1013 |
|
$2.3500 / $6.3600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 500M Ohm 5% 0.25W(1/4W) ±250ppm/°C Pad SMD T/R RoHS: Compliant | 500 Factory Stock |
|
$2.0600 / $3.5600 | Buy Now |
DISTI #
HVC1206Z5006JET
|
TTI | Thick Film Resistors - SMD 1/4W 500M ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2300 / $2.8000 | Buy Now |
|
Master Electronics | Res Thick Film 1206 500M Ohm 5% 0.25W(1/4W) ±250ppm/°C Pad SMD T/R RoHS: Compliant | 500 Factory Stock |
|
$2.0600 / $3.5600 | Buy Now |
Part Details for HVC1206Z5006JET
HVC1206Z5006JET CAD Models
HVC1206Z5006JET Part Data Attributes
|
HVC1206Z5006JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC1206Z5006JET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 500000000ohm, 600V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |