Part Details for HVC2010-1G0JT18 by TT Electronics Welwyn Components
Overview of HVC2010-1G0JT18 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC2010-1G0JT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4683
|
Newark | Res, Thick Film, 1G, 5%, 0.5W, 2010, Resistance:1Gohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Series Rohs Compliant: Yes |Tt Electronics/welwyn HVC2010-1G0JT18 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.6700 / $2.7000 | Buy Now |