Part Details for HVC4020V1005JET by Ohmite Mfg Co
Overview of HVC4020V1005JET by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC4020V1005JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8186
|
Newark | Res, Thick Film, 10M, 5%, 1.5W, 4020, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Series Rohs Compliant: Yes |Ohmite HVC4020V1005JET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$3.2300 / $7.2400 | Buy Now |
DISTI #
45X8187
|
Newark | Res, Thick Film, 10M, 5%, 1.5W, 4020, Reel, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:6Kv Rohs Compliant: Yes |Ohmite HVC4020V1005JET Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 / $2.6700 | Buy Now |
DISTI #
2485-HVC4020V1005JETTR-ND
|
DigiKey | RES 10 MOHM 5% 1.5W 4020 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$2.9900 | Buy Now |
DISTI #
HVC4020V1005JETCT-ND
|
DigiKey | RES SMD 10M OHM 5% 1.5W 4020 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2725 / $6.9600 | Buy Now |
DISTI #
588-HVC4020V1005JET
|
Mouser Electronics | Thick Film Resistors - SMD 1500mW 10 Mohm 5% 50ppm RoHS: Compliant | 0 |
|
$2.5700 / $6.9600 | Order Now |
DISTI #
70584567
|
RS | RES SMD 10M OHM 5% 1.5W 4020 | Ohmite HVC4020V1005JET RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.4600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 4020 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$1.6300 / $2.6100 | Buy Now |
DISTI #
2427356
|
element14 Asia-Pacific | RES, 10M, 5%, 1.5W, 4020, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 176 |
|
$2.6059 / $7.3244 | Buy Now |
DISTI #
2427356RL
|
element14 Asia-Pacific | RES, 10M, 5%, 1.5W, 4020, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 176 |
|
$2.6059 / $3.2757 | Buy Now |
DISTI #
2443613
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$3.0181 | Buy Now |
Part Details for HVC4020V1005JET
HVC4020V1005JET CAD Models
HVC4020V1005JET Part Data Attributes
|
HVC4020V1005JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC4020V1005JET
Ohmite Mfg Co
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020V1005JET
This table gives cross-reference parts and alternative options found for HVC4020V1005JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020V1005JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM402010M+-5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 4000V, 5% +/-Tol, 50ppm/Cel, 4020, | SRT Resistor Technology Gmbh | HVC4020V1005JET vs CHM402010M+-5%TCR50 |
CHS402010M+-5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 4000V, 5% +/-Tol, 50ppm/Cel, 4020, | SRT Resistor Technology Gmbh | HVC4020V1005JET vs CHS402010M+-5%TCR50 |
CRM402010M+-5%TCR50 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 4000V, 5% +/-Tol, 50ppm/Cel, 4020, | SRT Resistor Technology Gmbh | HVC4020V1005JET vs CRM402010M+-5%TCR50 |