Part Details for HVC4020V1008KE by Ohmite Mfg Co
Overview of HVC4020V1008KE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC4020V1008KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-HVC4020V1008KE
|
Mouser Electronics | Thick Film Resistors - SMD 1500mW 10 Gohm 10% 50ppm RoHS: Compliant | 0 |
|
Order Now |