Part Details for HVC4020V2504JET by Ohmite Mfg Co
Overview of HVC4020V2504JET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC4020V2504JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8193
|
Newark | Res, Thick Film, 2M5, 5%, 1.5W, 4020, Reel, Resistance:2.5Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:6Kvrohs Compliant: Yes |Ohmite HVC4020V2504JET Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4800 | Buy Now |
DISTI #
45X8192
|
Newark | Res, Thick Film, 2M5, 5%, 1.5W, 4020, Resistance:2.5Mohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:4020 [10251 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Seriesrohs Compliant: Yes |Ohmite HVC4020V2504JET Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
HVC4020V2504JETCT-ND
|
DigiKey | RES SMD 2.5M OHM 5% 1.5W 4020 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
500 In Stock |
|
$1.8938 / $5.8000 | Buy Now |
DISTI #
588-HVC4020V2504JET
|
Mouser Electronics | Thick Film Resistors - SMD 1500mW 2.5 Mohm 5% 50ppm RoHS: Compliant | 574 |
|
$1.8900 / $3.9400 | Buy Now |
DISTI #
70584570
|
RS | RES SMD 2.5M OHM 5% 1.5W 4020 | Ohmite HVC4020V2504JET RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $2.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.2100 | Buy Now |
DISTI #
HVC4020V2504JET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.4100 / $1.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $2.2100 | Buy Now |
Part Details for HVC4020V2504JET
HVC4020V2504JET CAD Models
HVC4020V2504JET Part Data Attributes
|
HVC4020V2504JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC4020V2504JET
Ohmite Mfg Co
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 4000 V |