Part Details for HVCB0603FDC47M0 by SEI Stackpole Electronics Inc
Overview of HVCB0603FDC47M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB0603FDC47M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0603FDC47M0CT-ND
|
DigiKey | RES 47M OHM 1% 0.06W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1061 In Stock |
|
$2.7000 / $6.6300 | Buy Now |
DISTI #
HVCB0603FDC47M0
|
Avnet Americas | Res Thick Film 0603 47MegaOhm 1% 3/50W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB0603FDC47M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7120 / $4.0600 | Buy Now |
DISTI #
708-HVCB0603FDC47M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 47 Mohm, 1%, 50 ppm, 0.06W RoHS: Compliant | 0 |
|
$2.7000 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $5.5200 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 47 Mohm, 1%, 50 ppm, 0.06W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.2500 / $9.6670 | Buy Now |
|
South Electronics | HVCB0603FDC47M0 | 0 |
|
$3.6250 | RFQ |
Part Details for HVCB0603FDC47M0
HVCB0603FDC47M0 CAD Models
HVCB0603FDC47M0 Part Data Attributes
|
HVCB0603FDC47M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FDC47M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FDC47M0
This table gives cross-reference parts and alternative options found for HVCB0603FDC47M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FDC47M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0603FDC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCG0603FDC47M0 |
HVCG0603FBC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCG0603FBC47M0 |
HVCB0603FBC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCB0603FBC47M0 |
HVCS0603FDC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCS0603FDC47M0 |
HVCZ0603FTC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCZ0603FTC47M0 |
HVCS0603FGC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCS0603FGC47M0 |
HVCZ0603FBC47M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 47000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FDC47M0 vs HVCZ0603FBC47M0 |