Part Details for HVCB0603JKL100K by SEI Stackpole Electronics Inc
Overview of HVCB0603JKL100K by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB0603JKL100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0603JKL100K-ND
|
DigiKey | RES 100K OHM 5% 0.06W 0603 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0625 | Buy Now |
DISTI #
HVCB0603JKL100K
|
Avnet Americas | Res Thick Film 0603 100K Ohm 5% 3/50W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB0603JKL100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-HVCB0603JKL100K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 100 Kohm, 5%, 200 ppm, 0.06W RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.1200 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 100 Kohm, 5%, 200 ppm, 0.06W - High Voltage - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1000 / $5.4670 | Buy Now |
Part Details for HVCB0603JKL100K
HVCB0603JKL100K CAD Models
HVCB0603JKL100K Part Data Attributes
|
HVCB0603JKL100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603JKL100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603JKL100K
This table gives cross-reference parts and alternative options found for HVCB0603JKL100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603JKL100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603JBL100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603JKL100K vs HVCB0603JBL100K |
HVC0603L1003JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs HVC0603L1003JBFP |
HVCB0603JTL100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603JKL100K vs HVCB0603JTL100K |
HVC0603L1003JZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs HVC0603L1003JZFP |
MCH0603L1003JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs MCH0603L1003JTBU |
MCH0603L1003JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs MCH0603L1003JGTR |
HVCB0603JDL100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603JKL100K vs HVCB0603JDL100K |
HVCS0603JTL100K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603JKL100K vs HVCS0603JTL100K |
HVC0603L1003JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs HVC0603L1003JSTR |
HVC0603L1003JZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 100000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603JKL100K vs HVC0603L1003JZ |