-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0805FDC100MCT-ND
|
DigiKey | RES 100M OHM 1% 1/5W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5071 In Stock |
|
$1.9569 / $6.0000 | Buy Now |
DISTI #
HVCB0805FDC100M
|
Avnet Americas | Res Thick Film 0805 100MegaOhm 1% 1/5W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB0805FDC100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.3152 / $3.6260 | Buy Now |
DISTI #
708-HVCB0805FDC100M
|
Mouser Electronics | Thick Film Resistors - SMD 100MOhms 0805 0.2W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 651 |
|
$1.9500 / $5.6400 | Buy Now |
DISTI #
V72:2272_06906322
|
Arrow Electronics | Res Thick Film 0805 100M Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1925 Container: Cut Strips | Americas - 332 |
|
$3.4760 / $3.7130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$3.3200 / $4.9300 | Buy Now |
DISTI #
58108083
|
Verical | Res Thick Film 0805 100M Ohm 1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 1925 | Americas - 332 |
|
$3.4760 / $3.7130 | Buy Now |
|
NAC | RESISTOR, HV, 0805, 100 Mohm, 1%, 50 ppm, 0.2W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.4750 / $8.6330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$3.3200 / $4.9300 | Buy Now |
|
South Electronics | HVCB0805FDC100M | 0 |
|
$3.2375 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB0805FDC100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805FDC100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
This table gives cross-reference parts and alternative options found for HVCB0805FDC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805FDC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H1006FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs MCH0805H1006FSBU |
HVC0805H1006FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs HVC0805H1006FSFP |
HVC0805H1006FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs HVC0805H1006FSTR |
HVC0805H1006FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs HVC0805H1006FBTR |
HVCS0805FGC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCB0805FDC100M vs HVCS0805FGC100M |
MCH0805H1006FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs MCH0805H1006FGBU |
HVCZ0805FGC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCB0805FDC100M vs HVCZ0805FGC100M |
MCH0805H1006FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs MCH0805H1006FBBU |
HVCG0805FGC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCB0805FDC100M vs HVCG0805FGC100M |
MCH0805H1006FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC100M vs MCH0805H1006FBFP |