Part Details for HVCB0805FDC1M00 by SEI Stackpole Electronics Inc
Overview of HVCB0805FDC1M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB0805FDC1M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0805FDC1M00CT-ND
|
DigiKey | RES 1M OHM 1% 1/5W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3038 In Stock |
|
$1.6413 / $5.0300 | Buy Now |
DISTI #
HVCB0805FDC1M00
|
Avnet Americas | Res Thick Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB0805FDC1M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8416 / $3.1080 | Buy Now |
DISTI #
708-HVCB0805FDC1M00
|
Mouser Electronics | Thick Film Resistors - SMD 1MOhms 0805 0.2W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 1217 |
|
$1.6400 / $5.0300 | Buy Now |
|
Future Electronics | Res Thick Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.2300 | Buy Now |
DISTI #
HVCB0805FDC1M00
|
Avnet Americas | Res Thick Film 0805 1M Ohm 1% 1/5W ±50ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB0805FDC1M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8416 / $3.1080 | Buy Now |
|
NAC | RESISTOR, HV, 0805, 1 Mohm, 1%, 50 ppm, 0.2W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.5500 / $7.4000 | Buy Now |
Part Details for HVCB0805FDC1M00
HVCB0805FDC1M00 CAD Models
HVCB0805FDC1M00 Part Data Attributes:
|
HVCB0805FDC1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805FDC1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805FDC1M00
This table gives cross-reference parts and alternative options found for HVCB0805FDC1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805FDC1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H1004FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FZFP |
HVC0805H1004FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FGBU |
MCH0805H1004FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs MCH0805H1004FZTR |
MCH0805H1004FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs MCH0805H1004FBTR |
MCH0805H1004FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs MCH0805H1004FSBU |
HVC0805H1004FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FSTR |
MCH0805H1004FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs MCH0805H1004FGBU |
HVC0805H1004FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FZTR |
HVC0805H1004FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FZ |
HVC0805H1004FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805FDC1M00 vs HVC0805H1004FGFP |