There are no models available for this part yet.
Overview of HVCB0805FDC30M0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB0805FDC30M0 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-HVCB0805FDC30M0CT-ND
|
DigiKey | RES 30M OHM 1% 1/5W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1144 In Stock |
|
$1.8938 / $5.8000 | Buy Now | |
DISTI #
HVCB0805FDC30M0
|
Avnet Americas | Res Thick Film 0805 30MegaOhm 1% 1/5W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB0805FDC30M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$2.8416 / $3.1080 | Buy Now | |
DISTI #
708-HVCB0805FDC30M0
|
Mouser Electronics | Thick Film Resistors - SMD 30MOhms 0805 0.2W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 463 |
|
$1.8900 / $5.8000 | Buy Now | |
Future Electronics | RES 30M OHM 1% 1/5W 0805 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$2.8500 / $4.2300 | Buy Now | ||
NAC | RESISTOR, HV, 0805, 30 Mohm, 1%, 50 ppm, 0.2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$5.5500 / $7.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$2.8500 / $4.2300 | Buy Now |
CAD Models for HVCB0805FDC30M0 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCB0805FDC30M0 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Stackpole Electronics, Inc.
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
600 V
|