Part Details for HVCB0805JDE22M0 by SEI Stackpole Electronics Inc
Overview of HVCB0805JDE22M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB0805JDE22M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB0805JDE22M0CT-ND
|
DigiKey | RES 22M OHM 5% 1/5W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1398 In Stock |
|
$1.5150 / $4.6400 | Buy Now |
DISTI #
HVCB0805JDE22M0
|
Avnet Americas | HIGH VOLTAGE - STANDARD RES, HV, 0805, 22 MOHM, 5%, 25 PPM, 0.2W (Alt: HVCB0805JDE22M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 Factory Stock |
|
$2.5600 / $2.8000 | Buy Now |
DISTI #
708-HVCB0805JDE22M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0805, 22 Mohm, 5%, 25 ppm, 0.2W RoHS: Compliant | 0 |
|
$1.4400 / $1.6200 | Order Now |
|
Onlinecomponents.com | 500 Factory Stock |
|
$0 | Buy Now | |
DISTI #
HVCB0805JDE22M0
|
Avnet Americas | HIGH VOLTAGE - STANDARD RES, HV, 0805, 22 MOHM, 5%, 25 PPM, 0.2W (Alt: HVCB0805JDE22M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 Factory Stock |
|
$2.5600 / $2.8000 | Buy Now |
Part Details for HVCB0805JDE22M0
HVCB0805JDE22M0 CAD Models
HVCB0805JDE22M0 Part Data Attributes:
|
HVCB0805JDE22M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805JDE22M0
SEI Stackpole Electronics Inc
RES SMD 22M OHM 5% 1/5W 0805
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |