Part Details for HVCB1206BDD30K0 by SEI Stackpole Electronics Inc
Overview of HVCB1206BDD30K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206BDD30K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206BDD30K0-ND
|
DigiKey | RES 30K OHM 0.1% 1/3W 1206 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9917 | Buy Now |
DISTI #
HVCB1206BDD30K0
|
Avnet Americas | HIGH VOLTAGE - STANDARD RES, HV, 1206, 30 KOHM, 0.1%, 100 PPM, 0.33W (Alt: HVCB1206BDD30K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$4.2240 / $4.6200 | Buy Now |
DISTI #
708-HVCB1206BDD30K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 30 Kohm, 0.1%, 100 ppm, 0.33W RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
South Electronics | HVCB1206BDD30K0 | 0 |
|
$4.1250 | RFQ |
Part Details for HVCB1206BDD30K0
HVCB1206BDD30K0 CAD Models
HVCB1206BDD30K0 Part Data Attributes
|
HVCB1206BDD30K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206BDD30K0
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |