Part Details for HVCB1206FBD3M00 by SEI Stackpole Electronics Inc
Overview of HVCB1206FBD3M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206FBD3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FBD3M00
|
Avnet Americas | Resistor Thick Film 3MOhm 1% 0.33W 2-Pin 1206 Bulk - Tape and Reel (Alt: HVCB1206FBD3M00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |