Part Details for HVCB1206FDC30M0 by SEI Stackpole Electronics Inc
Overview of HVCB1206FDC30M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FDC30M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB1206FDC30M0CT-ND
|
DigiKey | RES 30M OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9906 / $7.2900 | Buy Now |
DISTI #
HVCB1206FDC30M0
|
Avnet Americas | Resistor High Voltage Thick Film 1206 30MOhm 1% 1/3W ±50ppm/°C Molded Paper T/R (Alt: HVCB1206FDC30M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-HVCB1206FDC30M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 30 Mohm, 1%, 50 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.9000 / $2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $6.1100 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 30 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.8750 / $7.8330 | Buy Now |
|
South Electronics | HVCB1206FDC30M0 | 0 |
|
$2.9375 | RFQ |
Part Details for HVCB1206FDC30M0
HVCB1206FDC30M0 CAD Models
HVCB1206FDC30M0 Part Data Attributes
|
HVCB1206FDC30M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FDC30M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |