Part Details for HVCB1206FKD220K by SEI Stackpole Electronics Inc
Overview of HVCB1206FKD220K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FKD220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FKD220K-ND
|
DigiKey | RES 220K OHM 1% 1/3W 1206 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
HVCB1206FKD220K
|
Avnet Americas | Res Thick Film 1206 220K Ohm 1% 2/6W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB1206FKD220K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-HVCB1206FKD220K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 220 Kohm, 1%, 100 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $4.0000 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 220 Kohm, 1%, 100 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2500 / $7.0000 | Buy Now |
|
South Electronics | HVCB1206FKD220K | 0 |
|
$2.6250 | RFQ |
Part Details for HVCB1206FKD220K
HVCB1206FKD220K CAD Models
HVCB1206FKD220K Part Data Attributes
|
HVCB1206FKD220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FKD220K
SEI Stackpole Electronics Inc
RES 220K OHM 1% 1206 TF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |