There are no models available for this part yet.
Overview of HVCB1206FKE1M00 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FKE1M00 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVCB1206FKE1M00-ND
|
DigiKey | RES 1M OHM 1% 1/3W 1206 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2637 | Buy Now | |
DISTI #
HVCB1206FKE1M00
|
Avnet Americas | Res Thick Film 1206 1MegaOhm 1% 1/3W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: HVCB1206FKE1M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3040 / $2.5200 | Buy Now | |
DISTI #
708-HVCB1206FKE1M00
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 1 Mohm, 1%, 25 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $3.4300 | Buy Now | ||
NAC | RESISTOR, HV, 1206, 1 Mohm, 1%, 25 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5000 / $6.0000 | Buy Now |
CAD Models for HVCB1206FKE1M00 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCB1206FKE1M00 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Stackpole Electronics, Inc.
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCB1206FKE1M00
This table gives cross-reference parts and alternative options found for HVCB1206FKE1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FKE1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206E1004FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs HVC1206E1004FSFP |
MCH1206E1004FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs MCH1206E1004FBFP |
HVCG1206FTE1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FKE1M00 vs HVCG1206FTE1M00 |
HVCG1206FBE1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FKE1M00 vs HVCG1206FBE1M00 |
HVC1206E1004FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs HVC1206E1004FGTR |
MCH1206E1004FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs MCH1206E1004FTTR |
HVCZ1206FBE1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FKE1M00 vs HVCZ1206FBE1M00 |
HVCS1206FDE1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FKE1M00 vs HVCS1206FDE1M00 |
MCH1206E1004FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs MCH1206E1004FZBU |
MCH1206E1004FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 1500V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVCB1206FKE1M00 vs MCH1206E1004FGFP |