There are no models available for this part yet.
Overview of HVCB1206FTC100M by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB1206FTC100M by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVCB1206FTC100M-ND
|
DigiKey | RES 100M OHM 1% 1/3W 1206 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3000 | Buy Now | |
DISTI #
HVCB1206FTC100M
|
Avnet Americas | Res Thick Film 1206 100M Ohm 1% 1/3W ±50ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: HVCB1206FTC100M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5200 / $3.8500 | Buy Now | |
DISTI #
708-HVCB1206FTC100M
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 100 Mohm, 1%, 50 ppm, 0.33W RoHS: Compliant | 0 |
|
$3.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$3.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $10.2300 | Buy Now | ||
NAC | RESISTOR, HV, 1206, 100 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.8750 / $9.1670 | Buy Now |
CAD Models for HVCB1206FTC100M by SEI Stackpole Electronics Inc
Part Data Attributes for HVCB1206FTC100M by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Stackpole Electronics, Inc.
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCB1206FTC100M
This table gives cross-reference parts and alternative options found for HVCB1206FTC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FTC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206H1006FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs MCH1206H1006FSTR |
MCH1206H1006FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs MCH1206H1006FSFP |
HVC1206H1006FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs HVC1206H1006FSBU |
HVCG1206FDC100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FTC100M vs HVCG1206FDC100M |
HVC1206H1006FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs HVC1206H1006FBBU |
MCH1206H1006FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs MCH1206H1006FBFP |
HVCB1206FZC100M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206FTC100M vs HVCB1206FZC100M |
MCH1206H1006FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs MCH1206H1006FZTR |
HVC1206H1006FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs HVC1206H1006FS |
HVC1206H1006FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206FTC100M vs HVC1206H1006FB |