Part Details for HVCB1206KDL470K by SEI Stackpole Electronics Inc
Overview of HVCB1206KDL470K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB1206KDL470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206KDL470KCT-ND
|
DigiKey | RES 470K OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1506 / $3.2900 | Buy Now |
DISTI #
HVCB1206KDL470K
|
Avnet Americas | Res Thick Film 1206 470K Ohm 10% 2/6W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: HVCB1206KDL470K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9840 / $2.1700 | Buy Now |
DISTI #
708-HVCB1206KDL470K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 470 Kohm, 10%, 200 ppm, 0.33W RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Future Electronics | Res thick film, 1206, 430k ohm, 10%, 2/6W 200ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.2100 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 470 Kohm, 10%, 200 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.8750 / $5.1670 | Buy Now |
|
South Electronics | HVCB1206KDL470K | 0 |
|
$1.9375 | RFQ |
Part Details for HVCB1206KDL470K
HVCB1206KDL470K CAD Models
HVCB1206KDL470K Part Data Attributes
|
HVCB1206KDL470K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206KDL470K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206KDL470K
This table gives cross-reference parts and alternative options found for HVCB1206KDL470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206KDL470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206L4703KTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs MCH1206L4703KTFP |
HVC1206L4703KTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs HVC1206L4703KTFP |
HVC1206L4703KSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs HVC1206L4703KSTR |
MCH1206L4703KGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs MCH1206L4703KGTR |
MCH1206L4703KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs MCH1206L4703KGBU |
MCH1206L4703KBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs MCH1206L4703KBTR |
MCH1206L4703KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs MCH1206L4703KSBU |
HVC1206L4703KB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs HVC1206L4703KB |
HVC1206L4703KTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs HVC1206L4703KTTR |
HVC1206L4703KSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 1500V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCB1206KDL470K vs HVC1206L4703KSBU |