Part Details for HVCB2010BCC150K by SEI Stackpole Electronics Inc
Overview of HVCB2010BCC150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2010BCC150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2010BCC150KCT-ND
|
DigiKey | RES 150K OHM 0.1% 1W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6154 / $10.8400 | Buy Now |
DISTI #
HVCB2010BCC150K
|
Avnet Americas | Resistor High Voltage Thick Film 2010 150k Ohm 0.1% 1W ±50ppm/°C Molded T/R (Alt: HVCB2010BCC150K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | 0 |
|
$7.4240 / $8.1200 | Buy Now |
DISTI #
708-HVCB2010BCC150K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 150 Kohm, 0.1%, 50 ppm, 1W RoHS: Compliant | 0 |
|
$7.2000 / $7.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$7.5400 | Buy Now |
|
South Electronics | HVCB2010BCC150K | 0 |
|
RFQ |
Part Details for HVCB2010BCC150K
HVCB2010BCC150K CAD Models
HVCB2010BCC150K Part Data Attributes
|
HVCB2010BCC150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010BCC150K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCB2010BCC150K
This table gives cross-reference parts and alternative options found for HVCB2010BCC150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010BCC150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H1503BSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BSTR |
HVC2010H1503BT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 1700V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BT |
HVC2010H1503BTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BTTR |
MCH2010H1503BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs MCH2010H1503BSFP |
HVC2010H1503BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BGBU |
MCH2010H1503BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs MCH2010H1503BTBU |
HVC2010H1503BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BSBU |
HVC2010H1503BBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BBFP |
MCH2010H1503BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs MCH2010H1503BBBU |
HVC2010H1503BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 1700V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVCB2010BCC150K vs HVC2010H1503BB |