Part Details for HVCB2010FTL249K by SEI Stackpole Electronics Inc
Overview of HVCB2010FTL249K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2010FTL249K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2010FTL249K-ND
|
DigiKey | RES 249K OHM 1% 1W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6400 | Buy Now |
DISTI #
HVCB2010FTL249K
|
Avnet Americas | Res Thick Film 2010 249K Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: HVCB2010FTL249K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8160 / $3.0800 | Buy Now |
DISTI #
708-HVCB2010FTL249K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 249 Kohm, 1%, 200 ppm, 1W RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $7.9200 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 249 Kohm, 1%, 200 ppm, 1W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.5000 / $7.3330 | Buy Now |
|
South Electronics | HVCB2010FTL249K | 0 |
|
$2.7500 | RFQ |
Part Details for HVCB2010FTL249K
HVCB2010FTL249K CAD Models
HVCB2010FTL249K Part Data Attributes
|
HVCB2010FTL249K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010FTL249K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCB2010FTL249K
This table gives cross-reference parts and alternative options found for HVCB2010FTL249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010FTL249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L2493FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs HVC2010L2493FBFP |
HVC2010L2493FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs HVC2010L2493FTFP |
MCH2010L2493FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs MCH2010L2493FBFP |
MCH2010L2493FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs MCH2010L2493FZTR |
MCH2010L2493FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs MCH2010L2493FGFP |
MCH2010L2493FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs MCH2010L2493FSTR |
HVC2010L2493FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs HVC2010L2493FS |
HVC2010L2493FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs HVC2010L2493FB |
MCH2010L2493FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs MCH2010L2493FSFP |
HVC2010L2493FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 249000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FTL249K vs HVC2010L2493FZFP |