Part Details for HVCB2010JTD500K by SEI Stackpole Electronics Inc
Overview of HVCB2010JTD500K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB2010JTD500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2010JTD500K-ND
|
DigiKey | RES 500K OHM 5% 1W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
HVCB2010JTD500K
|
Avnet Americas | Res Thick Film 2010 500K Ohm 5% 1W ±100ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: HVCB2010JTD500K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5600 / $2.8000 | Buy Now |
DISTI #
708-HVCB2010JTD500K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 500 Kohm, 5%, 100 ppm, 1W RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RES 500K OHM 5% 1W 2010 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $7.2000 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 500 Kohm, 5%, 100 ppm, 1W - High Voltage - Standard RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.0000 / $6.6670 | Buy Now |
|
South Electronics | HVCB2010JTD500K | 0 |
|
$2.5000 | RFQ |
Part Details for HVCB2010JTD500K
HVCB2010JTD500K CAD Models
HVCB2010JTD500K Part Data Attributes
|
HVCB2010JTD500K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010JTD500K
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |