Part Details for HVCB2512FBD50M0 by SEI Stackpole Electronics Inc
Overview of HVCB2512FBD50M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB2512FBD50M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2512FBD50M0-ND
|
DigiKey | RES 50M OHM 1% 2W 2512 Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3556 | Buy Now |
DISTI #
HVCB2512FBD50M0
|
Avnet Americas | Res Thick Film 2512 50MegaOhm 1% 2W ±100ppm/°C Molded Bulk - Bulk (Alt: HVCB2512FBD50M0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4160 / $4.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $12.4200 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 50 Mohm, 1%, 100 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.6250 / $11.5000 | Buy Now |
|
South Electronics | HVCB2512FBD50M0 | 0 |
|
$4.3125 | RFQ |
Part Details for HVCB2512FBD50M0
HVCB2512FBD50M0 CAD Models
HVCB2512FBD50M0 Part Data Attributes
|
HVCB2512FBD50M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FBD50M0
SEI Stackpole Electronics Inc
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |