Part Details for HVCB2512FDC10M0 by SEI Stackpole Electronics Inc
Overview of HVCB2512FDC10M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FDC10M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB2512FDC10M0CT-ND
|
DigiKey | RES 10M OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3268 / $10.5400 | Buy Now |
DISTI #
HVCB2512FDC10M0
|
Avnet Americas | Resistor High Voltage Thick Film 2512 10MOhm 1% 2W ±50ppm/°C Molded T/R (Alt: HVCB2512FDC10M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 500 Factory Stock |
|
RFQ | |
DISTI #
708-HVCB2512FDC10M0
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 10 Mohm, 1%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$4.2200 / $8.8400 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 10 Mohm, 1%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$8.5000 / $11.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$4.2200 / $8.8400 | Buy Now |
|
South Electronics | HVCB2512FDC10M0 | 500 |
|
$4.2500 | RFQ |
Part Details for HVCB2512FDC10M0
HVCB2512FDC10M0 CAD Models
HVCB2512FDC10M0 Part Data Attributes
|
HVCB2512FDC10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FDC10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FDC10M0
This table gives cross-reference parts and alternative options found for HVCB2512FDC10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FDC10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H1005FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FDC10M0 vs MCH2512H1005FGTR |
HVC2512H1005FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FDC10M0 vs HVC2512H1005FS |
MCH2512H1005FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FDC10M0 vs MCH2512H1005FBFP |
MCH2512H1005FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FDC10M0 vs MCH2512H1005FZTR |
HVCB2512FCC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512FDC10M0 vs HVCB2512FCC10M0 |
MCH2512H1005FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FDC10M0 vs MCH2512H1005FZFP |