Part Details for HVCB2512FDD10K0 by SEI Stackpole Electronics Inc
Overview of HVCB2512FDD10K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FDD10K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FDD10K0CT-ND
|
DigiKey | RES 10K OHM 1% 2W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2037 In Stock |
|
$2.7250 / $6.2000 | Buy Now |
DISTI #
HVCB2512FDD10K0
|
Avnet Americas | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: HVCB2512FDD10K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 16500 Factory Stock |
|
$3.7760 / $4.1300 | Buy Now |
DISTI #
708-HVCB2512FDD10K0
|
Mouser Electronics | Thick Film Resistors - SMD 10KOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap RoHS: Compliant | 722 |
|
$2.5200 / $6.2000 | Buy Now |
|
Future Electronics | 10 kOhms 1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16500 Factory Stock |
|
$3.7800 / $5.6200 | Buy Now |
DISTI #
31586724
|
Verical | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 500 Package Multiple: 500 | Americas - 16500 |
|
$12.6097 / $15.0122 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 308 |
|
$3.9463 / $7.1751 | Buy Now | |
DISTI #
HVCB2512FDD10K0
|
Avnet Americas | Res Thick Film 2512 10K Ohm 1% 2W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: HVCB2512FDD10K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 16500 Factory Stock |
|
$3.7760 / $4.1300 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 10 Kohm, 1%, 100 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 16500 |
|
$7.3750 / $9.8330 | Buy Now |
Part Details for HVCB2512FDD10K0
HVCB2512FDD10K0 CAD Models
HVCB2512FDD10K0 Part Data Attributes:
|
HVCB2512FDD10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FDD10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FDD10K0
This table gives cross-reference parts and alternative options found for HVCB2512FDD10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FDD10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512K1002FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FGBU |
MCH2512K1002FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FTTR |
MCH2512K1002FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FSTR |
HVC2512K1002FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs HVC2512K1002FS |
MCH2512K1002FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FGTR |
HVCB2512FHD10K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512FDD10K0 vs HVCB2512FHD10K0 |
MCH2512K1002FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FTBU |
MCH2512K1002FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FZBU |
MCH2512K1002FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD10K0 vs MCH2512K1002FBBU |