Part Details for HVCB2512FDD24K9 by SEI Stackpole Electronics Inc
Overview of HVCB2512FDD24K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FDD24K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FDD24K9-ND
|
DigiKey | RES 24.9K OHM 1% 2W 2512 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5683 | Buy Now |
DISTI #
HVCB2512FDD24K9
|
Avnet Americas | Res Thick Film 2512 24.9kOhm 1% 2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: HVCB2512FDD24K9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7760 / $4.1300 | Buy Now |
DISTI #
708-HVCB2512FDD24K9
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 24.9 Kohm, 1%, 100 ppm, 2W RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $5.6200 | Buy Now |
DISTI #
HVCB2512FDD24K9
|
Avnet Americas | Res Thick Film 2512 24.9kOhm 1% 2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: HVCB2512FDD24K9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7760 / $4.1300 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 24.9 Kohm, 1%, 100 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.3750 / $9.8330 | Buy Now |
|
South Electronics | HVCB2512FDD24K9 | 0 |
|
RFQ |
Part Details for HVCB2512FDD24K9
HVCB2512FDD24K9 CAD Models
HVCB2512FDD24K9 Part Data Attributes:
|
HVCB2512FDD24K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FDD24K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FDD24K9
This table gives cross-reference parts and alternative options found for HVCB2512FDD24K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FDD24K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K2492FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs HVC2512K2492FS |
MCH2512K2492FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FBBU |
MCH2512K2492FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FGTR |
MCH2512K2492FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FZTR |
HVC2512K2492FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs HVC2512K2492FZ |
MCH2512K2492FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FTFP |
MCH2512K2492FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FGFP |
MCH2512K2492FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FBFP |
MCH2512K2492FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FSFP |
MCH2512K2492FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512FDD24K9 vs MCH2512K2492FSBU |