Part Details for HVCB2512FTC499K by SEI Stackpole Electronics Inc
Overview of HVCB2512FTC499K by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512FTC499K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FTC499K-ND
|
DigiKey | RES 499K OHM 1% 2W 2512 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
HVCB2512FTC499K
|
Avnet Americas | Res Thick Film 2512 499K Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: HVCB2512FTC499K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$4.3520 / $4.7600 | Buy Now |
DISTI #
708-HVCB2512FTC499K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 499 Kohm, 1%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$4.3500 / $12.2400 | Buy Now |
DISTI #
27468274
|
Verical | Res Thick Film 2512 499K Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$15.9871 / $17.0421 | Buy Now |
DISTI #
HVCB2512FTC499K
|
Avnet Americas | Res Thick Film 2512 499K Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: HVCB2512FTC499K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$4.3520 / $4.7600 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 499 Kohm, 1%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$8.5000 / $11.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$4.3500 / $12.2400 | Buy Now |
Part Details for HVCB2512FTC499K
HVCB2512FTC499K CAD Models
HVCB2512FTC499K Part Data Attributes:
|
HVCB2512FTC499K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FTC499K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512FTC499K
This table gives cross-reference parts and alternative options found for HVCB2512FTC499K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FTC499K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H4993FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FGBU |
MCH2512H4993FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FGTR |
MCH2512H4993FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FZBU |
HVC2512H4993FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs HVC2512H4993FZ |
MCH2512H4993FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FTTR |
MCH2512H4993FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FTFP |
HVC2512H4993FS | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs HVC2512H4993FS |
HVC2512H4993FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs HVC2512H4993FT |
MCH2512H4993FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FSTR |
MCH2512H4993FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 499000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512FTC499K vs MCH2512H4993FTBU |