Part Details for HVCB2512FTC5M00 by SEI Stackpole Electronics Inc
Overview of HVCB2512FTC5M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVCB2512FTC5M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FTC5M00-ND
|
DigiKey | RES 5M OHM 1% 2W 2512 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
HVCB2512FTC5M00
|
Avnet Americas | Res Thick Film 2512 5M Ohm 1% 2W ±50ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: HVCB2512FTC5M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-HVCB2512FTC5M00
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 5 Mohm, 1%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $12.2400 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 5 Mohm, 1%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.5000 / $11.3330 | Buy Now |
Part Details for HVCB2512FTC5M00
HVCB2512FTC5M00 CAD Models
HVCB2512FTC5M00 Part Data Attributes
|
HVCB2512FTC5M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FTC5M00
SEI Stackpole Electronics Inc
RES 5M OHM 1% 2512 TF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |