Part Details for HVCB2512JTC240K by SEI Stackpole Electronics Inc
Overview of HVCB2512JTC240K by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512JTC240K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512JTC240K-ND
|
DigiKey | RES 240K OHM 5% 2W 2512 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1200 | Buy Now |
DISTI #
HVCB2512JTC240K
|
Avnet Americas | Res Thick Film 2512 240K Ohm 5% 2W ±50ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: HVCB2512JTC240K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.3280 / $3.6400 | Buy Now |
DISTI #
708-HVCB2512JTC240K
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2512, 240 Kohm, 5%, 50 ppm, 2W RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3300 / $9.3600 | Buy Now | |
|
NAC | RESISTOR, HV, 2512, 240 Kohm, 5%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.5000 / $8.6670 | Buy Now |
|
South Electronics | HVCB2512JTC240K | 0 |
|
RFQ |
Part Details for HVCB2512JTC240K
HVCB2512JTC240K CAD Models
HVCB2512JTC240K Part Data Attributes:
|
HVCB2512JTC240K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512JTC240K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512JTC240K
This table gives cross-reference parts and alternative options found for HVCB2512JTC240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512JTC240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H2403JS | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 2500V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs HVC2512H2403JS |
HVC2512H2403JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 2500V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs HVC2512H2403JT |
HVC2512H2403JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 2500V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs HVC2512H2403JB |
MCH2512H2403JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JBFP |
MCH2512H2403JSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JSTR |
MCH2512H2403JTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JTFP |
MCH2512H2403JZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JZFP |
MCH2512H2403JGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JGFP |
MCH2512H2403JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JSFP |
MCH2512H2403JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 240000ohm, 3000V, 5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCB2512JTC240K vs MCH2512H2403JZBU |