-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCR0805-8W-1024FT
|
Venkel Ltd. | High Voltage CR, 0805, 1/8W, 1.02M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR0805-8W-1024FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR0805-8W-1024FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for HVCR0805-8W-1024FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR0805-8W-1024FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV000805-1024FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1020000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | HVCR0805-8W-1024FT vs BCTV000805-1024FTP |
RH10FTN1024 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | HVCR0805-8W-1024FT vs RH10FTN1024 |
232279361025L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | HVCR0805-8W-1024FT vs 232279361025L |
RVC0805FT1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCR0805-8W-1024FT vs RVC0805FT1M02 |
RV0805FR-071M02 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | HVCR0805-8W-1024FT vs RV0805FR-071M02 |
RV0805FR-071M02L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1020000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HVCR0805-8W-1024FT vs RV0805FR-071M02L |