-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 13000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCR0805-8W-136JT
|
Venkel Ltd. | High Voltage CR, 0805, 1/8W, 13M, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR0805-8W-136JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR0805-8W-136JT
VENKEL LTD
Fixed Resistor, 0.125W, 13000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for HVCR0805-8W-136JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR0805-8W-136JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0805JR-0713ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HVCR0805-8W-136JT vs RV0805JR-0713ML |
MCHVR05JTFW1305 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | HVCR0805-8W-136JT vs MCHVR05JTFW1305 |
RCH0805J136-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000000ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | HVCR0805-8W-136JT vs RCH0805J136-400V |
HV732ATTPD136J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HVCR0805-8W-136JT vs HV732ATTPD136J |